VCC Chml 5650F7 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 7.366mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Dome, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5650 |
| Viewing Angle | 55° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 585nm |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5650F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.