VCC Chml 5650F7LC technical specifications.
| Color | Yellow |
| Current | 2mA |
| Depth | 4.57mm |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Length | 4.57mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Tinted |
| Luminous Intensity | 1.8mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5650 |
| Voltage Rating | 1.9V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5650F7LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.