VCC Chml 5652F3-5V technical specifications.
| Color | Orange |
| Current | 10mA |
| Depth | 4.57mm |
| Forward Current | 10mA |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Dome, Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5650 |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5652F3-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.