VCC Chml 5670H7;7 technical specifications.
| Color | Yellow |
| Forward Current | 10mA |
| Height | 12.7mm |
| Illumination Color | Yellow |
| Lead Free | Contains Lead |
| Lens Style | Dome |
| Luminous Intensity | 6.3mcd |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5670H7 |
| Viewing Angle | 50° |
| DC Rated Voltage | 60V |
| Wavelength | 585nm |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 5670H7;7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.