VCC Chml 5670H7LC;7LC technical specifications.
| Color | Yellow |
| Current | 7mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2.1mcd |
| Mount | PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5670H |
| Voltage Rating | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5670H7LC;7LC to view detailed technical specifications.
No datasheet is available for this part.