VCC Chml 5680FX_5LC technical specifications.
| Color | Green |
| Current | 7mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2.3mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5680F |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5680FX_5LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.