VCC Chml 5681F5LC_5LC technical specifications.
| Color | Green |
| Current | 7mA |
| Luminous Intensity | 2.1mcd |
| Package Quantity | 500 |
| Series | 5681F |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5681F5LC_5LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.