VCC Chml 5681F7;7 technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 6.3mcd |
| Mount | PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5681F |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 5681F7;7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.