VCC Chml 5682F1_1 technical specifications.
| Color | Red |
| Current | 10mA |
| Height | 8.9mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5682F |
| Voltage Rating | 2.2V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5682F1_1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.