VCC Chml 5682F3-5V_3-5V technical specifications.
| Color | Orange |
| Current | 25mA |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 6.5mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5682F |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5682F3-5V_3-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.