
VCC Chml 5682F5-5V;5-5V technical specifications.
| Color | Green |
| Current | 25mA |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 8.5mcd |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5682F |
| Voltage Rating | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5682F5-5V;5-5V to view detailed technical specifications.
No datasheet is available for this part.
