VCC Chml 5684F7;5;1;3 technical specifications.
| Forward Current | 10mA |
| Illumination Color | Green, Red, Yellow |
| Lens Style | Dome |
| Luminous Intensity | 6.5mcd |
| Mount | Surface Mount |
| Number of LEDs | 4 |
| Orientation | Right Angle |
| Series | 5684F |
| Wavelength | 602nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5684F7;5;1;3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
