VCC Chml 5690F53 technical specifications.
| Color | Green, Orange |
| Current | 25mA |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 8.5mcd |
| Mount | PCB |
| Package Quantity | 250 |
| Series | 5690F |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5690F53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.