VCC Chml 5690F55 technical specifications.
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 9.65mm |
| Illumination Color | Green |
| Lens Style | Dome, Tinted |
| Luminous Intensity | 8.5mcd |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 5690F |
| Viewing Angle | 55° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5690F55 to view detailed technical specifications.
No datasheet is available for this part.