VCC Chml 5690F77 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Lens Style | Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 5690F |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5690F77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.