VCC Chml 5693F51_51_51A technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5693F |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5693F51_51_51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.