VCC Chml 5693F7;5;1 technical specifications.
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 5693F |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 5693F7;5;1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.