VCC Chml 5693F7_7_7-A technical specifications.
| Color | Yellow |
| Current | 10mA |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5693F-A |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5693F7_7_7-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.