VCC Chml 5694F3;3;3;3-A technical specifications.
| Color | Orange |
| Current | 25mA |
| Lens Color | Orange |
| Lens Style | Clear, Tinted, Round |
| Luminous Intensity | 6.5mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5694F |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5694F3;3;3;3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.