VCC Chml 5694F5_5_5_5-A technical specifications.
| Color | Green |
| Current | 10mA |
| Luminous Intensity | 8.5mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5694F-A |
| Voltage Rating | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5694F5_5_5_5-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.