VCC Chml 5694F7;7;7;7-A technical specifications.
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Style | Dome |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5694F |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5694F7;7;7;7-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.