VCC Chml 5694S7_7_7_7 technical specifications.
| Color | Yellow |
| Current | 25mA |
| Height | 20.3mm |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 10mcd |
| Mount | PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 5694S |
| Viewing Angle | 55° |
| Voltage Rating | 2.2V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5694S7_7_7_7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
