VCC Chml 5705H5 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 5705H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.