VCC Chml 5991K7-24V technical specifications.
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 5991K7-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.