VCC Chml 5AB technical specifications.
| Color | Clear |
| Current Rating | 300uA |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Package Quantity | 200 |
| Packaging | Bulk |
| Voltage Rating | 59V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 5AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.