
The 6010QM3 is a 125V orange LED with a round, domed, dome lens. It has a length of 1.6 inches and a lens size of 9.9mm. The LED is supplied in bulk packaging with 100 units per package. The operating supply voltage is 125V.
VCC Chml 6010QM3 technical specifications.
| Illumination Color | Orange |
| Length | 1.6inch |
| Lens Color | Orange |
| Lens Size | 9.9mm |
| Lens Style | Round, Domed, Dome |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 6010Q |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6010QM3 to view detailed technical specifications.
No datasheet is available for this part.