
This red LED has a current rating of 1.9mA and a voltage rating of 250V. It is available in a package quantity of 100, packaged in bulk. The LED has a length of 1.6inch and a wire/cable gauge of 22AWG. Operating supply current is also 1.9mA.
VCC Chml 6011M1 technical specifications.
| Color | Red |
| Current Rating | 1.9mA |
| Length | 1.6inch |
| Lens Color | Red |
| Lens Size | 9.9mm |
| Lens Style | Round, Domed, Dome |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 6011M |
| Termination | Wire Leads |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6011M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
