VCC Chml 6012QM5 technical specifications.
| Current Rating | 1.2mA |
| Length | 40.64mm |
| Lens Color | Green |
| Lens Style | Stovepipe |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 6012Q |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6012QM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.