VCC Chml 6039-004-304R-A technical specifications.
| Color | Red |
| Current | 60mA |
| Forward Current | 35mA |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.5mcd |
| Mount | Panel |
| Operating Supply Voltage | 2V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Astrolite |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6039-004-304R-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
