VCC Chml 6091M1-24V technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 9.9mm |
| Lens Style | Dome, Round, Domed |
| Luminous Intensity | 6.3mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 6091M |
| Termination | Wire Leads |
| Viewing Angle | 65° |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6091M1-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.