VCC Chml 6091QM5-24V technical specifications.
| Color | Green |
| Height | 0.38inch |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 6091QM |
| Termination | Quick Connect |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6091QM5-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.