VCC Chml 60PSB- technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Lead/Base Style | Standard |
| Lens Style | Round, Flat |
| Mount | Base |
| MSCP | 7500MSCP |
| Operating Supply Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 60PSB- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.