VCC Chml 6200T1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 10mA |
| Lens Style | Tinted |
| Luminous Intensity | 5mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 6200T |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6200T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.