VCC Chml 6202T3-5V technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Current | 10mA |
| Length | 6.1mm |
| Lens Style | Tinted, Colored |
| Luminous Intensity | 5mcd |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 6200T |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 6202T3-5V to view detailed technical specifications.
No datasheet is available for this part.