
This surface mount LED has a voltage rating of 5V and a forward current of 10mA. It features a green illumination color and a square, tinted, colored lens. The device is RoHS compliant and packaged on a tape and reel. The LED emits light at a wavelength of 583nm and has a luminous intensity of 5mcd.
VCC Chml 6202T5-5V technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Square, Tinted, Colored |
| Luminous Intensity | 5mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 6200T |
| Voltage Rating | 5V |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6202T5-5V to view detailed technical specifications.
No datasheet is available for this part.