VCC Chml 6202T5-5VLC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 3.5mA |
| Lens Style | Tinted |
| Luminous Intensity | 2mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 6200T |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6202T5-5VLC to view detailed technical specifications.
No datasheet is available for this part.