VCC Chml 6255T1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 10mA |
| Depth | 4.6mm |
| Forward Current | 10mA |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Lens Color | Red |
| Lens Style | Square, Tinted, Colored, Round |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 6255T |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 6255T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
