VCC Chml 6255T1-5VLC technical specifications.
| Color | Red |
| Current | 4mA |
| Lead Free | Lead Free |
| Lens Style | Tinted |
| Luminous Intensity | 2mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 6255T |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 6255T1-5VLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
