VCC Chml 6255T3 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Current | 10mA |
| Forward Current | 10mA |
| Lens Color | Orange |
| Lens Style | Square, Clear, Tinted |
| Luminous Intensity | 4mcd |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Voltage Rating | 2.2V |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 6255T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.