This 5V LED features a luminous intensity of 4mcd and a current rating of 4mA. It is available in a surface mount package and is packaged in tape and reel format. The LED has a tinted lens style and an orange color. It is part of the 6255T series.
VCC Chml 6255T3-5VLC technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Current | 4mA |
| Lens Style | Tinted |
| Luminous Intensity | 4mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 6255T |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 6255T3-5VLC to view detailed technical specifications.
No datasheet is available for this part.
