
VCC Chml 6255T5 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 10mA |
| Depth | 4.6mm |
| Forward Current | 10mA |
| Length | 4.8mm |
| Lens Color | Green |
| Lens Style | Square, Tinted, Colored |
| Luminous Intensity | 4mcd |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 6255T |
| Voltage Rating | 2.3V |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 6255T5 to view detailed technical specifications.
No datasheet is available for this part.