
VCC Chml 6255T5-5V technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 10mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Style | Dome, Tinted |
| Luminous Intensity | 5mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 6255T |
| Voltage Rating | 5V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 6255T5-5V to view detailed technical specifications.
No datasheet is available for this part.