This 5V surface mount LED features a tinted lens and green color. It has a current rating of 4mA and is available in a tape and reel packaging format. The LED is not RoHS compliant and is part of the 6255T series.
VCC Chml 6255T5-5VLC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 4mA |
| Lens Style | Tinted |
| Luminous Intensity | 2mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 6255T |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 6255T5-5VLC to view detailed technical specifications.
No datasheet is available for this part.