
Green LED emitter, surface mount (SMD/SMT) package, right-angle orientation. Features a 5.3x4.6x4.8mm dimensions with a square, tinted, colored green lens. Operates with a forward current of 20mA and a typical current of 2mA, at a voltage rating of 1.8V. Emits green light with a wavelength of 565nm and a luminous intensity of 5mcd. Suitable for a wide operating temperature range from -40°C to 100°C.
VCC Chml 6255T5LC technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Current | 2mA |
| Depth | 4.6mm |
| Forward Current | 20mA |
| Height | 4.8mm |
| Illumination Color | Green |
| Length | 8.1mm |
| Lens Color | Green |
| Lens Style | Square, Tinted, Colored |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 6255T |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 117mm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 6255T5LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
