VCC Chml 6300D1/5 technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 0.6mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6300 |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6300D1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.