VCC Chml 6310D5 technical specifications.
| Color | Green |
| Depth | 14.99mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 6.86mm |
| Lens Color | Green |
| Lens Style | Rectangular |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6310D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
