VCC Chml 6321F1 technical specifications.
| Color | Red |
| Current | 10mA |
| Forward Current | 10mA |
| Height | 10.668mm |
| Illumination Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 6321F |
| Viewing Angle | 55° |
| Voltage Rating | 1.9V |
| Wavelength | 635nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6321F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.