VCC Chml 6321F3 technical specifications.
| Package/Case | T |
| Color | Orange |
| Current | 25mA |
| Depth | 5.08mm |
| Forward Current | 10mA |
| Illumination Color | Orange |
| Length | 5.08mm |
| Lens Style | Dome, Clear, Tinted |
| Luminous Intensity | 6.5mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6321F |
| Voltage Rating | 2.2V |
| Wavelength | 602nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6321F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.