VCC Chml 6322F11 technical specifications.
| Color | Red |
| Current | 10mA |
| Lens Style | Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6322F |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6322F11 to view detailed technical specifications.
No datasheet is available for this part.