VCC Chml 6322F55 technical specifications.
| Color | Green |
| Current | 10mA |
| Lens Style | Tinted |
| Luminous Intensity | 8.5mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6322F |
| Voltage Rating | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6322F55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.